Rubycon 450BXW180MEFC18X50

Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1050mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW180MEFC18X50.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 450BXW180MEFC18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
Stock
0
58,566
Authorized Distributors
1
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
1.1 mA
1.1 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Cap Aluminum Lytic 180uF 400V 20% (16 X 50mm) Radial 7.5mm 1070mA 12000h 105C
NichiconUCP2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 180muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUCY2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 180muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKXJ351ELL181MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW180MEFC18X50 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1050mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 180 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 180µF, 450V, 20%; Capacitance: 180µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 50mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG