Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCP2G151MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 150muF ±20% 0.709Dia 18.00mm
$ 2.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2G151MHD6.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.06%

CAD Models

Download Nichicon UCP2G151MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
$ 3.24
$ 3.24
Stock
44,825
2,729
2,729
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
890 mA
890 mA
890 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
NichiconUCP2W151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG351ELL151MMP1S
KXG Series 150 µF 350 V 18 x 35.5 mm Aluminum Electrolytic Capacitor
NichiconUCY2G151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 150muF ±20% 0.709Dia 18.00mm
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UCP2G151MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 150muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 400 V, CP SERIES 10000H 16 X 40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 150uF; 400V; -40+105 deg.C; 20%
Cap Aluminum Lytic 150uF 400VDC 20% Through Hole Aluminum Cylindrical Can
150μF 400V ±20% 7.5mm 10000h@ 105°C 1.335A@ 100 kHz,890mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL