Panasonic EEE-FK1C680P

Panasonic EEEFK1C680P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C680P.

Panasonic

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+3.01%

CAD Models

Download Panasonic EEE-FK1C680P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.147
$ 0.147
Stock
185,646
46,614
46,614
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FT1C680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 68muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1C680MCL1GS
68uF 16V 120mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 68muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1V680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-FK1C680P provided by its distributors.

Panasonic EEEFK1C680P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 68uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C T/R
Capacitor Aluminum 68uF 16VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 68UF 16V D CASE FK SMT
68uF 16V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - SMD 68UF 16V FK SMD
EEE-FK Series 16 V 68 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
CAP, 68µF, 16V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 68µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C680P.
  • EEEFK1C680P