Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1C680MCL1GS

68uF 16V 120mA@120Hz 卤20% SMD, D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C680MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UCM1C680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.137
Stock
1,547
765,401
Authorized Distributors
5
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FK1C680P
Panasonic EEEFK1C680P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FT1C680AR
Cap Aluminum Lytic 68uF 16V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEE-FK1C680AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 68muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUCM1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 68muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCD1E680MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of KYOCERA AVX UCM1C680MCL1GS provided by its distributors.

68uF 16V 120mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 16V 68uF TOL 20%
68¦ÌF 16V ¡À20% 2000h@ 105¡ãC 120mA@ 120Hz,240mA@ 100kHz SMD 5.3mm*5.3mm*6.1mm
Low Impedance Chip Type, 68 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCM1C680MCL1GS
Capacitor lytic SMD CM Series 16V 68uF
RS APAC

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX