Panasonic EEE-FK1C680AP

Cap Aluminum 68uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105C T/R
$ 0.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C680AP.

JRH Electronics

Datasheet10 pages7 years ago

Arrow Electronics

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.30%

CAD Models

Download Panasonic EEE-FK1C680AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.153
$ 0.153
Stock
215,980
185,646
185,646
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Related Parts

PanasonicEEE-FT1C680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK686M25D16T-F
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 68muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Panasonic EEE-FK1C680AP provided by its distributors.

Cap Aluminum 68uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105C T/R
68μF 16V ±20% 2000h@105°C 156mA@120Hz 240mA@100kHz SMD 6.6mm × 6.6mm × 6.1mm Al Electrolytic Cap
Al Lytic SMT FK Series, High Temp Reflow 16VDC, 68uF, 6.3x5.8mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America