Nichicon UCD0J680MCL1GS

Aluminum Electrolytic Capacitor, 68UF 6.3 V DC, Cd Series 2000H 6.3(DIA.)X5.8MM
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J680MCL1GS.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCD0J680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.192
Stock
14,124
11,886
Authorized Distributors
5
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
115 mA
Height - Seated (Max)
6.096 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCD1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FT1C680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 68muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 68muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1C680MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 16 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Nichicon UCD0J680MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
68uF 6.3V 120mA@120Hz 360m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
68μF 6.3V ±20% 2000h@ 105°C 120mA@ 120Hz,240mA@ 100kHz SMD SMD mount 6.6mm*6.6mm*6.1mm
Cap Alu Elec Smd, Radial, 68Uf, 6.3V; |Nichicon UCD0J680MCL1GS
Low Impedance Chip Type, 68 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM ELECT 68UF 6.3V 20% (6.3 X 5.8) SMD
Al cap CD series SMT 6.3V 68uF
RS APAC

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL