Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1V221MCL6GS

Cap Aluminum Lytic 220uF 35V 20% (10 X 7.7mm) SMD 850mA 2000h 105C Automotive T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1V221MCL6GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages3 years ago

element14 APAC

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
+67.55%

CAD Models

Download Nichicon UCL1V221MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.382
Stock
720,041
354,459
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
425 mA
300 mA
Height - Seated (Max)
7.6962 mm
8.2042 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFP1V221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1E221AP
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFTE221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 220muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUCL1E221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA350ADA221MHA0G
220uF 35V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMZA250ADA221MHA0G
220uF 25V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCL1V221MCL6GS provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20% (10 X 7.7mm) SMD 850mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR- 35VOLTS, 220UF SMD, LOW IMPEDIANCE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CL Series 220 uF 35 V 105C 10 x 7.7 mm SMT Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1V221MCL6GS.