Panasonic EEEFP1E221AP

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1E221AP.

Newark

Datasheet3 pages10 years ago

IHS

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.08%

CAD Models

Download Panasonic EEEFP1E221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.281
$ 0.281
Stock
312,883
109,339
109,339
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCL1E221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFTE221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 220muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFP1E221AP provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Panasonic EEEFP1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,8x10.5,CT
Aluminum Electrolytic Capacitors, 25V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
EEE-FP Series 25 V 220 uF Ø 8 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
CAP ALUM 220UF 20% 25V SMD / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
CAP, 220µF, 25V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:220µF; Voltage Rating:25V; ESR:0.08ohm; Product Range:FP Series;
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FP1E221AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1E221AP
  • EEE-FP1E221AP.