Panasonic EEEFP1V221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V221AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-17.52%

CAD Models

Download Panasonic EEEFP1V221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.306
$ 0.306
Stock
339,380
997,681
997,681
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFP1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (10 X 7.7mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK227M35F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCL1E221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFP1V221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEEFP1V221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive Embossed T/R
EEE-FP Series 35 V 220 uF Ø8 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,8x10.5,CT
CAPACITOR ALUM ELEC, 220UF, 35V, 20%, SMCAPACITOR ALUM ELEC, 220UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitors, 35V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V221AP
  • EEE-FP1V221AP.