Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1V100MCL6GS

Aluminum Electrolytic Capacitor- 35VOLTS, 10UF SMD, Low Impediance

$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1V100MCL6GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages11 years ago
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages17 years ago

Newark

Farnell

Nichicon SCT

element14

Inventory History

3 month trend:
+244%

CAD Models

Download Nichicon UCL1V100MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.116
$ 0.116
Stock
889,302
1,168,821
1,168,821
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
45 mA
45 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFPV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFP1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can
United Chemi-ConEMZA350ADA100ME61G
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCL1V100MCL6GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- 35VOLTS, 10UF SMD, LOW IMPEDIANCE
CL Series 10 uF 35 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Cap Aluminum Lytic 10uF 35V 20%( 4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL