What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCL1C101MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm

$ 0.192
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCL1C101MCL6GS.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Farnell

Nichicon SCT

Inventory History

3 month trend:
-32.28%

CAD Models

Download KYOCERA AVX UCL1C101MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.208
$ 0.208
Stock
61,674
641,950
641,950
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
600 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVS107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UCL1C101MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
100uF 16V 300mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
UCL 16V 100uF 20% 105C 6.3x7.7mm SMD Aluminum Electrolityc Capacitor
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Capacitor Terminals:SMD; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX