KYOCERA AVX UCJ1H101MCL1GS

Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 1.5 Ohm 330mA 2000h 125C Automotive T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCJ1H101MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet1 page9 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+0.05%

CAD Models

Download KYOCERA AVX UCJ1H101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE107M50F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK107M63G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMHB350ADA101MJA0G
Cap Aluminum Lytic 100uF 35V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCJ1H101MCL1GS provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 1.5 Ohm 330mA 2000h 125C Automotive T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 50VOLTS, 100UF SMD, HI REL, LOW TEMPERATURE ES
100uF 50V 165mA@120Hz 1.5惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
CJ Series 100 F 50 V 125 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 125°C; Capacitor Case/Package:Radial Can - Smd; Product Length:-Rohs Compliant: Yes |Nichicon UCJ1H101MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX