Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK157M2AP44T-F

Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK157M2AP44T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+34.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-FK2A151AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 150muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1J151AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK157M63H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 150µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767

Descriptions

Descriptions of Cornell Dubilier AFK157M2AP44T-F provided by its distributors.

Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 150µF 100V
AFK Series 100 V 150 uF 105 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 7567
Aluminum Electrolytic Capacitors - SMD 150uF 100V 20% AEC-Q 200
150μF 100V ±20% 170mΩ@100kHz 5000h@105°C 594.8mA@120Hz 793mA@100kHz SMD 17mm × 19mm × 17mm
Aluminum Electrolytic Capacitor, 150Uf, 100V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):100V; Esr:0.17Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Cornell Dubilier AFK157M2AP44T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK157M2AP44TF