KYOCERA AVX UCD1K151MNQ1MS

Aluminum Electrolytic Capacitor, 150UF 80V DC, Cd Series 5000H 12.5(DIA.)X13.5MM
$ 0.734
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1K151MNQ1MS.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+293%

CAD Models

Download KYOCERA AVX UCD1K151MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1K151AQ
Panasonic EEEFK1K151AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK157M80H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 150µF 80V
PanasonicEEE-FK2A151AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 150muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 100 V DC, CD SERIES 5000H 16(DIA.)X16.5MM
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD1K151MNQ1MS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 80V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105C Automotive T/R
CD Series 150 uF 80 V 105°C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5454
Aluminum Electrolytic Capacitor, 150Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:12.5Mmrohs Compliant: Yes |Nichicon UCD1K151MNQ1MS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1K151MNQ1MS.