Panasonic EEEFK1E330AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E330AP.

IHS

Datasheet10 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-9.22%

CAD Models

Download Panasonic EEEFK1E330AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.194
$ 0.194
Stock
208,055
102,396
102,396
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FPE330UAR
Cap Aluminum 33uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Embossed T/R
United Chemi-ConEMZA250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
PanasonicEEEFP1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 33Uf, 2; |Nichicon UCL1E330MCL6GS

Descriptions

Descriptions of Panasonic EEEFK1E330AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
33uF 25V 20% Aluminum Electrolytic Cap Radial, Can - SMD 2000Hrs at 105C
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 25 VDC, SMT,6.3X5.8,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAP, 33µF, 25V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 25V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E330AP