Nichicon UCD1H100MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 10muF ±20% 0.197Dia 5.00mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H100MCL6GS.

Future Electronics

Datasheet4 pages4 years ago

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
+4.82%

CAD Models

Download Nichicon UCD1H100MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
$ 0.12
Stock
214,864
1,237,792
1,237,792
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.52 Ω
1.52 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
85 mA
85 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1V100UR
Panasonic EEEFK1V100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FKV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 10muF ±20% 0.248Dia 6.30mm
CAP ALUM 10UF 20% 35V SMD / 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
KYOCERA AVXUCD1V100MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCD1H100MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 10muF ±20% 0.197Dia 5.00mm
CD Series 50 V 10 uF ±20% 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
10uF 50V 90mA@100kHz 1.5惟@100kHz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 0.09A 2000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL