Panasonic EEE-FPE330UAR

Cap Aluminum 33uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Embossed T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FPE330UAR.

Panasonic

Datasheet3 pages10 years ago

_legacy Avnet

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-4.28%

CAD Models

Download Panasonic EEE-FPE330UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.121
$ 0.121
Stock
184,994
441,189
441,189
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZA250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEE-FK1E330P
Panasonic EEEFK1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFP1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 33muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Panasonic EEE-FPE330UAR provided by its distributors.

Cap Aluminum 33uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Embossed T/R
Panasonic EEEFPE330UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FP-V Series 25 V 33 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 25V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 33UF, 25V, 20%, SMD; Product Range:PANASONIC - FP Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:5mm; ESR:0.36ohm; Height:5.8mm; Life Time @ Temperature:2000 hours @ 105°C; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFPE330UAR