What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUR1A221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1A221MCL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

element14

ODG (Origin Data Global)

CAD Models

Download Nichicon UUR1A221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.175
$ 0.175
Stock
17,786
176,766
176,766
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
175 mA
250 mA
250 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Cornell DubilierAVE227M10E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
NichiconUSR1A221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 10 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UUR1A221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 6.2MM, 22UF 10VDC, UR SERIES
UR Series 220 uF 10 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
220uF 10V 175mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 175mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitor 220Uf 10V 20%, Smd; Rango De Producto:Serie Ur; Capacidad:220Μf; Tensión Nominal:10V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:6.2Mm; Núm. De Contactos:2 |Nichicon UUR1A221MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 10; ALUMINUM ELECTROLYTIC CAPACITOR 220UF 10V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220 F; Voltage Rating: 10V; ESR: -; Product Range: UR Series; Packaging: Cut Tape; Lifetime @ Temperature: 2000 hours @ 85 C; Diameter: 8mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1A221MCL1GS.