Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD0J270MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 1717
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J270MCL1GS.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon UCD0J270MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.153
$ 0.153
Stock
1
1,138
1,138
Authorized Distributors
2
3
3
Capacitance
27 µF
27 µF
27 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
40 mA
40 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik865080140002
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 27 F, 6.3 V, Radial Can - SMD, 4 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
27uF 10V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080543007
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080242002
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UCD0J270MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 1717
Cap Alu Elec Smd, Radial, 27Uf, 6.3V; |Nichicon UCD0J270MCL1GS
Low Impedance Chip Type, 27 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM 27UF 20% 6.3V SMD
CD ELEC SM 27UF 6.3V 4X5.8

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL