Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1E270MCL1GS

Aluminum Electrolytic Capacitor, 27UF 25 V DC, Cd Series 2000H 6.3(DIA.)X5.8MM
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E270MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.04%

CAD Models

Download Nichicon UCD1E270MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.181
Stock
8,415
24,454
Authorized Distributors
6
6
Capacitance
27 µF
27 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
115 mA
Height - Seated (Max)
6.096 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik865080443005
WCAP-ASLI Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors
27uF 10V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080645009
WCAP-ASLI Aluminum Electrolytic Capacitors
27uF 10V 75mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCD1E270MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cap Aluminum Lytic 27uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
27uF 25V 120mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
CD Series 27 F 25 V 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 27uF 105c 6.3X5.8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL