Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD0J270MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 27muF ±20% 0.157Dia 4.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD0J270MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Nichicon SCT

DigiKey

CAD Models

Download Nichicon UUD0J270MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.152
$ 0.152
Stock
25,998
3,000
3,000
Authorized Distributors
3
2
2
Capacitance
27 µF
27 µF
27 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
45 mA
45 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPW0J270MDD
27uF 6.3V 2惟 卤20% 19.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik865080140002
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 27 F, 6.3 V, Radial Can - SMD, 4 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 27muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 27muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080242002
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UUD0J270MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 27muF ±20% 0.157Dia 4.00mm
27uF 6.3V 40mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 1717
27μF 6.3V ±20% 2000h@105°C 40mA@120Hz SMD, 4.3mm × 4.3mm × 5.8mm
Low Impedance Chip Type, 27 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UUD0J270MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL