Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wurth Elektronik 865080242002

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080242002.

Farnell

Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 865080242002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

27uF 10V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
27uF 10V 75mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865080140002
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 27 F, 6.3 V, Radial Can - SMD, 4 mm
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080543007
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Wurth Elektronik 865080242002 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
27μF 10V ±20% 2000h@ 105°C 125mA@ 100kHz,81.25mA@ 120Hz SMD mount 5.3mm*5.3mm*5.5mm
CAP, 27µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 27µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-ASLI Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 125mA; Diameter: 5mm; Height: 5.5mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)