Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2W6R8MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 6.8muF ±20% 0.394Dia 10.00mm

$ 0.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2W6R8MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCA2W6R8MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.392
$ 0.392
Stock
1,108
163,684
163,684
Authorized Distributors
1
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
39 Ω
39 Ω
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
75 mA
262 mA
262 mA
Height - Seated (Max)
21.4884 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCY2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 6.8muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCA2G6R8MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
NichiconUCS2W6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG351ETD6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 6.8muF 400V

Descriptions

Descriptions of Nichicon UCA2W6R8MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 6.8muF ±20% 0.394Dia 10.00mm
6.8UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, CA SERIES 10000H 10 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 6.8 μ F, 450 V, RoHS
Nichicon SCT
CAP ALUM 6.8UF 20% 450V RADIAL
Radials/Bulk |Nichicon UCA2W6R8MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL