Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B43890A5685M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 6.8muF 450V

$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43890A5685M000.

IHS

Datasheet25 pages6 years ago

Newark

Inventory History

3 month trend:
+35.25%

CAD Models

Download EPCOS B43890A5685M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.649
$ 0.649
Stock
202,375
15,653
15,653
Authorized Distributors
5
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
39 Ω
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
262 mA
110 mA
110 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2W6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 6.8muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCA2G6R8MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm
NichiconUCA2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ401ELL6R8MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConEKXG451ELL6R8MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk

Descriptions

Descriptions of EPCOS B43890A5685M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 6.8muF 450V
6.8uF 450V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 20mm) Radial 5mm 39 Ohm 262mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
CAP, 6.8µF, 450V, 20%; Capacitance: 6.8µF; Voltage Rating: 450V; Product Range: B43890 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacin; Available until stocks are exhausted

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN