Rubycon 400BXW33MEFR10X30

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 400V
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW33MEFR10X30.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-93.42%

CAD Models

Download Rubycon 400BXW33MEFR10X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.819
$ 0.819
Stock
16,845
4,186
4,186
Authorized Distributors
3
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
340 mA
335 mA
335 mA
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 33muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 33muF 450V
United Chemi-ConEKXJ401ELL330MJ35S
33uF 400V ±20% 300mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG451ELL330ML25S
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXW33MEFR10X30 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 400V ±20% 5mm Pitch 12000h@105°C 340mA@120Hz 850mA@100kHz TH 10mm × 30mm × 32mm
Cap, 33Μf, 400V, 20%; Capacitance:33Μf; Voltage Rating:400V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10Mm; Lead Spacing:5Mm; Height:30Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Rubycon 400BXW33MEFR10X30
CAP ALUM 33UF 20% 400V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG