Nichicon UCA2C330MPD

Aluminum Electrolytic Capacitor, 33UF 160 V, Ca Series 10000H 10 (dia.) X 20MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2C330MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Nichicon UCA2C330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.448
Stock
1,318
37,914
37,914
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
282.5 mA
810 mA
810 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
NichiconUCS2E330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 250 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
NichiconUCY2D330MPD
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 305mA 12000h 105C Bulk
PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
PanasonicEEU-ED2D330B
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
33uF 200V ±20% 650mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCA2C330MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 160 V, CA SERIES 10000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 565mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elect, 33Uf, 160V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCA2C330MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL