Panasonic EEUEB1E471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1E471.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-13.44%

CAD Models

Download Panasonic EEUEB1E471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXUHE1E471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKYB250ELL471MJC5S
470uF 25V ±20% 1.05A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN250ELL471MH15D
Cap Aluminum Lytic 470uF 25V 20%( 8 X 15mm) Radial 3.5mm 1600mA 10000h 105C Bulk
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUEB1E471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEUEB1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 470uF 25V 20% Aluminum Cylindrical Can 5mm 321mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 25V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,10X16,BULK
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 321mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
EEU-EB Series 25 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 470uF, 25V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 470Uf, 20%, 25V, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEU-EB1E471
Capacitance uF = 470 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 321 / Leakage Current uA = 117.5 / Series = EB-A / Diameter mm = 10 / Height mm = 16 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1E471