Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1H471MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 470muF ±20% 0.492Dia 12.50mm
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H471MHD8.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-19.44%

CAD Models

Download Nichicon UBT1H471MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.52
$ 0.52
Stock
32,957
116,457
116,457
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
825 mA
1.15 A
1.15 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConELXZ630ELL471MK30S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL
United Chemi-ConEKY-500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1660mA 10000h 105°C Bulk
United Chemi-ConEKY-350ELL471MK15S
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
NichiconUBT1V471MHD8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1J471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon UBT1H471MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1650mA 10000h 125¡ãC Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 50 V, BT SERIES 10000H 12.5 X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
UBT Series 50 v 470 uf 125'c 12.5x25mm LS=5mm 10k Hours RDL Electrolytic

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL