Nichicon UBT1V331MPD

Cap Aluminum Lytic 330uF 35V 20%( 10 X 20mm) Radial 5mm 950mA 5000h 125C Automotive Bulk
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V331MPD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+100%

CAD Models

Download Nichicon UBT1V331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.496
$ 0.496
Stock
6
21,168
21,168
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
75 mΩ
75 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30

Related Parts

KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1210mA 5000h 105C
NichiconUPJ1V331MPD
PJ Series 330 uF 35 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEGXL250ELL331MJ16S
330uF 25V ±20% 525mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, RADIAL, FULL REEL
United Chemi-ConELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT1V331MPD provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20%( 10 X 20mm) Radial 5mm 950mA 5000h 125C Automotive Bulk
330uF 35V 卤20% 475mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 330 μ F, 35 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL