Nichicon UBT1V331MPD8

Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 950mA 5000h 125C Automotive Bulk
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V331MPD8.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.25%

CAD Models

Download Nichicon UBT1V331MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.428
$ 0.428
Stock
21,168
380
380
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
475 mA
1.3 A
1.3 A
Height - Seated (Max)
-
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUBT1E331MPD8
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 25 V, BT SERIES 5000H 10 X 16MM
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1H331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J331B
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Ammo Pack
United Chemi-ConEGXL350EC3331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
Yageo GroupESW337M050AH4EA
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1400mA 4000h 105°C

Descriptions

Descriptions of Nichicon UBT1V331MPD8 provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 950mA 5000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V, BT SERIES 5000H 10 X 20MM
330uF 35V 75m惟 卤20% 475mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL