Rubycon 35YXG330MEFC10X16

Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1210mA 5000h 105C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG330MEFC10X16.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Master Electronics

Newark

element14 APAC

CAD Models

Download Rubycon 35YXG330MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.321
Stock
10,000
199,848
199,848
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
665.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 25V 150m惟 卤20% 575mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1E331MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEGXL250ELL331MJ16S
330uF 25V ±20% 525mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ250ELL331MJC5S
330uF 25V 90mΩ ±20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35YXG330MEFC10X16 provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1210mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 35V 60mΩ ±20% 665.5mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 330UF 20% 35V RADIAL TH
35YXG330MEFC10X16, Rubycon America
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG330MEFC 10X16