Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1E101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1E101MPD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.12%

CAD Models

Download KYOCERA AVX UBT1E101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.372
$ 0.372
Stock
192,451
29,745
29,745
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
500 mA
500 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-31

Related Parts

PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE-FP1E101AP
Cap Aluminum 100uF 25V 20% (8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105°C Embossed T/R
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 100muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUPM1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UBT1E101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 100muF ±20% 0.315Dia 8.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, 25V 20%, RADIAL, 8X11.5, LS 3.5 MM
Cap Aluminum Lytic 100uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 500mA 2000h 125C Automotive Bulk
BT Series 100 uF 25V 125°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX