Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1E332S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.709Dia 18.00mm
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E332S.

IHS

Datasheet9 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-TP1E332S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUVK1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 3300muF ±20% 0.630Dia 16.00mm
PK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-TP1E332S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.709Dia 18.00mm
Panasonic EEUTP1E332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
3300UF 25V DC ALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 18(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, , -40 to 135¡C
Panasonic SCT
CAPACITOR, RADIAL, 25V, 3300UF; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.02ohm; Life Time @ Temperature:5000 hours @ 125°C; Height:25mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +135°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:2.96A; Capacitor Mounting:Through Hole; External Diameter:18mm; External Length / Height:25mm; No. of Pins:2; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E332S