Nichicon RS80J331MDNASQ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RS80J331MDNASQ.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

CAD Models

Download Nichicon RS80J331MDNASQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.348
Stock
8,185
69,649
69,649
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
8.9916 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik870025174004
WCAP-PTG5 Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXRR70J331MDN1
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Panasonic6SEQP330M
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
Panasonic6SEP330M+T
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Leaded, 0.025 ohm

Descriptions

Descriptions of Nichicon RS80J331MDNASQ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
6.3V 330uF Polymer 卤20% 8m惟@100kHz 5A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
330μF 6.3V ±20% 2.5mm Pitch 8mΩ 5000h@105°C 500mA@120Hz 5A@100kHz TH D6.3×L8mm 8mm W × 9mm H
Low ESR/ESL and Low Profile Lead Type, 330 μF, RoHS
Nichicon SCT
Polymer - Fpcap/ Bulk |Nichicon RS80J331MDNASQ
CAP ALUM POLY 330UF 20% 6.3V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL