KYOCERA AVX RR50G821MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RR50G821MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RR50G821MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXRR50J821MDN1
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.005 Ohm 7220mA 2000h 105C Bulk
NichiconRR50E821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconRL80G821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSA4R0ELL821MJB5S
Cap Aluminum Polymer 820uF 4VDC 20%( 10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 15000h 105C Bulk
United Chemi-ConAPSF2R5ELL821MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX RR50G821MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
4V 820uF Polymer 卤20% 5m惟@100kHz 7.22A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS
820¦ÌF 4V ¡À20% 5mm 5m¦¸ 2000h@ 105¡ãC 722mA@ 120Hz,7.22A@ 100kHz ,D10xL12.5mm 12.5mm*12.5mm*12.5mm
Radial Can FPCAP RR5 4V 820muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 820UF 20% 4V T/H
Ultra Low ESR Lead Type, 820 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 820Uf, 6.3V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:0.005Ohm Rohs Compliant: Yes |Nichicon RR50G821MDN1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX