| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | RPS1C560MCN1GS | 1,000 | 1K | Tape & Reel | 3h | |||||||
| DigiKey | 493-3850-1-ND | 1,000 | 1 | Cut Tape | ||||||||
| Newark | RPS1C560MCN1GS | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | RPS1C560MCN1GS | 0 | 5K | Bulk | 14h | |||||||
| TTI Asia | RPS1C560MCN1GS | Contact | 13h |
Download datasheets and manufacturer documentation for Nichicon RPS1C560MCN1GS.
Download Nichicon RPS1C560MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon RPS1C560MCN1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon RPS1C560MCN1GS.