Nichicon RNS1D330MDS1

20V 33uF Polymer 卤20% 49m惟 220mA@120Hz Plugin, D6.3xL11mm Polymer Aluminum Capacitors ROHS
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNS1D330MDS1.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-10.32%

CAD Models

Download Nichicon RNS1D330MDS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

33UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
NichiconRNS1C330MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAPACITORS, ALUMINUM ORGANIC POLYMER, 33UF 10 VOLTS 20%
NichiconRNS1A330MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Nichicon RNS1D330MDS1 provided by its distributors.

20V 33uF Polymer 卤20% 49m惟 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 20 Volt 33uF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Polymer - Fpcap/ Bulk |Nichicon RNS1D330MDS1
Radial Can FPCAP RNS 20V 33muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 33UF 20% 20V T/H
Standard Lead Type, 33 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL