Nichicon PLV1D331MDL1

20V 330uF Polymer 卤20% 24m惟 2.8A@100kHz Plugin, D10xL13mm Polymer Aluminum Capacitors ROHS
$ 1.526
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1D331MDL1.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLV1D331MDL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.526
$ 1.69
Stock
38,407
1
Authorized Distributors
1
1
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.8 A
2.8 A
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-24
Lifecycle StatusNRND (Last Updated: 9 months ago)
LTB Date2022-11-30

Related Parts

Panasonic25SEPF330M+T
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.014 Ohm 5A 5000h 105C Ammo
NichiconRNU1C331MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 105C
United Chemi-ConAPSC160ELL331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLV1D331MDL1 provided by its distributors.

20V 330uF Polymer 卤20% 24m惟 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 330uF 20 Volts 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 20V ¡À20% 5mm 24m¦¸ 3000h@ 105¡ãC 2.8A@ 100kHz 10mm*13mm*13mm
High Voltage/Long Life Assurance Lead Type, 330 μF, RoHS
Nichicon SCT
Polymer/Bulk |Nichicon PLV1D331MDL1
CAP ALUM POLY 330UF 20% 20V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL