Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RNU1C331MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole...
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1C331MDN1.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon RNU1C331MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
KYOCERA AVXRR70J331MDN1
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
Wurth Elektronik870025374005
Cap, 330Uf, 16V, Alu Elec Th, Polymer; |Würth Elektronik 870025374005
United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
Wurth Elektronik870025174004
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon RNU1C331MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 16V ±20% 3.5mm Pitch 8mΩ 2000h@105°C 610mA@120Hz 6.1A@100kHz TH 11.5mm W × 13mm H
Aluminum Organic Polymer Capacitors 16 Volt 330uF 20%
Radial Can FPCAP RNU 16V 330muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 330UF 20% 16V T/H
Polymer - Fpcap/ Bulk |Nichicon RNU1C331MDN1
High Capacitance Lead Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL