KYOCERA AVX PLG0E182MCO1

Polymer Aluminum Radial Capacitors 2.5V 1800uF 105 C SMD Low ESR
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLG0E182MCO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download KYOCERA AVX PLG0E182MCO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXPLG0G182MDO1
Cap Aluminum Polymer 1800uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 6500mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 1800uF
NichiconPLG0J182MDO1
Cap Aluminum Polymer 1800uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.008 Ohm 6600mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconRNU0G182MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX PLG0E182MCO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 2.5V 1800uF 105 C SMD Low ESR
2.5V 1800uF Polymer 卤20% 9m惟 6A@100kHz Plugin Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1800Uf, 2.5V, 20%, Snap In; Capacitance:1800Μf; Voltage(Dc):2.5V; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Diameter:8Mm; Product Height:9Mm Rohs Compliant: Yes |Nichicon PLG0E182MCO1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX