Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF1D470MCL2

20V 47uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin, D8xL7mm Polymer Aluminum Capacitors ROHS
$ 0.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D470MCL2.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

1 year trend:
Restocked

CAD Models

Download Nichicon PLF1D470MCL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.759
$ 0.759
Stock
220
3,402
3,402
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
100 mA
94.5 mA
94.5 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Panasonic20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag
Panasonic20SEP47M+TSS
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105C Ammo
Wurth Elektronik870025574002
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconRNS1C470MDS1
Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 10mm) Radial 2.5mm 0.042 Ohm 2400mA 2000h 105C Bulk
Cap Aluminum Polymer 47uF 6.3VDC 20% (6.3 X 7mm) Radial 2.5mm 0.042 Ohm 2050mA 2000h 105C T/R
NichiconRNS0J470MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Nichicon PLF1D470MCL2 provided by its distributors.

20V 47uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 20V ¡À20% 3.5mm 45m¦¸ 2000h@ 105¡ãC 2A@ 100kHz ,D8XL7MM 7mm*7mm
Radial Can PLF 20V 47muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 47UF 20% 20V T/H
Standard Lead Type, 47 μF, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 47Uf, 20V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Leaded; Esr:0.045Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PLF1D470MCL2

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1D470MCL 2