What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 870025574002

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025574002.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-42.85%

CAD Models

Download Wurth Elektronik 870025574002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPSA100ELL470MFA5G
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
NichiconPLF1A470MDL4
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2900mA 2000h 105C Automotive AEC-Q200 Bulk
47µF 20V Aluminum - Polymer Capacitors Radial, Can 28 mOhm 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik870055674005
WCAP-PTHR Aluminum Polymer Capacitors
Panasonic20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag

Descriptions

Descriptions of Wurth Elektronik 870025574002 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
Cap, 47Uf, 25V, Alu Elec, Polymer, Rad; Capacitance:47Μf; Voltage(Dc):25V; Capacitor Case/Package:Radial Leaded; Esr:0.02Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Würth Elektronik 870025574002
Capacitance uF = 47 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 3.5 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Radial Leads / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 20 / Leakage Current uA = 235 / Dissipation Factor % = 8 / Ripple Current A = 4.5 / Series = WCAP-PTG5 / Diameter mm = 8 / Length mm = 8 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)