KYOCERA AVX PCV1H390MCL1GS

Cap Aluminum Polymer 39uF 50VDC 20% (8 X 12mm) SMD 0.034 Ohm 2000mA 3000h 105C Automotive T/R
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1H390MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.88%

CAD Models

Download KYOCERA AVX PCV1H390MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCV1J390MCL2GS
Cap Aluminum Polymer 39uF 63VDC 20% (8 X 12mm) SMD 0.029 Ohm 3400mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1V390MCL6GS
Cap Aluminum Polymer 39uF 35VDC 20% (8 X 10mm) SMD 0.035 Ohm 1800mA 3000h 125C Automotive T/R
NichiconPLX1V390MCL1
39UF 35V POLYMER ALUM ELECTROLYTIC CAP 5101-1, LX SERIES 3000H 8(DIA.)X8.5MM
United Chemi-ConHHXB800ARA390MJA0G
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1700mA 5000h 105C Automotive T/R
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
United Chemi-ConAPXA200ARA390MH70G
Cap Aluminum Polymer 39uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCV1H390MCL1GS provided by its distributors.

Cap Aluminum Polymer 39uF 50VDC 20% (8 X 12mm) SMD 0.034 Ohm 2000mA 3000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333
CAPACITOR ALUMINUM ORGANIC POLYMER CAP 39UF 50V 20% SMT
50V 39uF Polymer 卤20% 34m惟 2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
39¦ÌF 50V ¡À20% 34m¦¸ 3000h@ 105¡ãC 2A@ 100kHz 5101-1 8.3mm*8.3mm*12mm
CAP ALUM POLY 39UF 20% 50V SMD
High Voltage/Long Life Assurance Chip Type, 39 μF, RoHS
Nichicon SCT
Radial Can - SMD PCV 50V 39muF ±20% 0.315Dia 8.00mm
Capacitor Poly Alum, 39Uf, 50V, 20%, Smd; Capacitance:39Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:8Mm; Esr:34Mohm; Height:12Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon PCV1H390MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX