KYOCERA AVX PCS1A560MCL9GS

56UF 10V DC Polymer Alum Electrolytic Capacitor, Cs Series 5000H 6.3(DIA.)X6MM
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCS1A560MCL9GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX PCS1A560MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 56uF 10V 20% (6.3 X 6mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121
Wurth Elektronik875105242007
WCAP-PSLP Aluminum Polymer Capacitors
Panasonic10SVQP56M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF, 2926
United Chemi-ConAPXA100ARA560MF55G
Cap Aluminum Polymer 56uF 10V 20% (6.3 X 5.2mm) SMD 0.031 Ohm 2250mA 2000h 105°C T/R
United Chemi-ConAPXA100ARA560MF60G
Cap Aluminum Polymer 56uF 10V 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCS1A560MCL9GS provided by its distributors.

56UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 6.3(DIA.)X6MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626
10V 56uF Polymer 卤20% 27m惟@100kHz 2.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 56Uf, 10V, 20%, Smd, Full Reel; Capacitance:56Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.027Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PCS1A560MCL9GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX