KYOCERA AVX PCR1K390MCL1GS

Aluminum Electrolytic Capacitor 39UF 80V Polymer, Cr Series 4000H 8.3X8.3X11.9MM
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCR1K390MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.42%

CAD Models

Download KYOCERA AVX PCR1K390MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConHHXA800ARA390MJA0G
SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXB800ARA390MJA0G
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1700mA 5000h 105C Automotive T/R
KYOCERA AVXPCR1J390MCL1GS
Cap Aluminum Polymer 39uF 63VDC 20% (8 X 10mm) SMD 0.056 Ohm 2700mA 4000h 125C Automotive T/R
KYOCERA AVXPCX1V390MCL6GS
Cap Aluminum Polymer 39uF 35VDC 20% (8 X 10mm) SMD 0.035 Ohm 1800mA 3000h 125C Automotive T/R
KYOCERA AVXPCX1V390MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 35 V POLYMER, CX SERIES 3000H 8 X 10.5MM
United Chemi-ConAPXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCR1K390MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 39UF 80V POLYMER, CR SERIES 4000H 8.3X8.3X11.9MM
Cap Aluminum Polymer 39uF 80VDC 20%( 8 X 12mm) SMD 0.035 Ohm 1.6A 4000h 125C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333
80V 39uF Polymer 卤20% 35m惟@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
39¦ÌF 80V ¡À20% 35m¦¸ 4000h@ 125¡ãC 1.6A@ 100kHz SMD,8X12MM 8.3mm*8.3mm*12mm
Aluminum Organic Polymer Capacitors 80V 39uF 20%
Polymer/ Tp&reel Rohs Compliant: Yes |Nichicon PCR1K390MCL1GS
Higher Capacitance/Long Life Assurance Chip Type, 39 μF, RoHS
Nichicon SCT
CAP ALUM POLY 39UF 20% 80V SMD
CAP, ALU ELEC, POLYMER, 39UF, 80V, SMD;
Radial Can - SMD PCR 80V 39muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX