Nichicon PCJ0G182MCL9GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount,...
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0G182MCL9GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCJ0G182MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCJ0J182MCL1GS
Cap Aluminum Polymer 1800uF 6.3VDC 20% (10 X 12.7mm) SMD 0.011 Ohm 5200mA 2000h 105C Automotive T/R
KYOCERA AVXPCK0G182MCO1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 4V, 20%, SMD
CG Series 6.3 V 1800 uF ±20 % 10 x 10 mm Polymer Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon PCJ0G182MCL9GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount, 4141
4V 1800uF Polymer 卤20% 9m惟@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
1.8mF 4V ¡À20% 9m¦¸ 2000h@ 105¡ãC 5.6A@ 100 kHz SMD,10X12.7MM 10.3mm*10.3mm*12.7mm
Aluminum Organic Polymer Capacitors 4volts 1800uF 105c 10x12.7
CAP ALUM POLY 1800UF 20% 4V SMD
Radial Can - SMD PCJ 4V 1800muF ±20% 0.394Dia 10.00mm
Low ESR, Higher Capacitance Chip Type, 1800 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 1800Uf, 4V, 20%, Smd, Full Reel; Capacitance:1800Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0G182MCL9GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL