Nichicon PCJ0G122MCL1GS

Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 12mm) SMD 0.009 Ohm 5400mA 2000h 105C Automotive T/R
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0G122MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+568%

CAD Models

Download Nichicon PCJ0G122MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141
United Chemi-ConAPXA4R0ARA122MJC0G
Cap Aluminum Polymer 1200uF 4V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
KYOCERA AVXPCK0E122MCO1GS
Cap Aluminum Polymer 1200uF 2.5VDC 20% (10 X 8mm) SMD 0.009 Ohm 5000mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141

Descriptions

Descriptions of Nichicon PCJ0G122MCL1GS provided by its distributors.

Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 12mm) SMD 0.009 Ohm 5400mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 3333
Polymer Aluminum SMD Capacitors 4V 1200uF 105 C SMD Low ESR
Capacitor Alum Elect, 1200Uf, 4V, 20%, Smd, Full Reel; Capacitance:1200Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0G122MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL