Nichicon PCJ0E122MCL1GS

Polymer Aluminum SMD Capacitors 2.5V 1200uF 105 C SMD Low ESR
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0E122MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Mouser

CAD Models

Download Nichicon PCJ0E122MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCK0E122MCO1GS
Cap Aluminum Polymer 1200uF 2.5VDC 20% (10 X 8mm) SMD 0.009 Ohm 5000mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141
United Chemi-ConAPXA4R0ARA122MJC0G
Cap Aluminum Polymer 1200uF 4V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
Wurth Elektronik875115157010
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875075161011
WCAP-PSLC Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCJ0E122MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 2.5V 1200uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141
2.5V 1200uF Polymer 卤20% 13m惟@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
Low ESR, Higher Capacitance Chip Type, 1200 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 1200Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:1200Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0E122MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL