Nichicon PCG0E331MCL1GS

330μF 2.5V ±20% 30mΩ 2000h@105°C 2.2A@100kHz Al Electrolytic Cap, SMD, 5.3mm × 5.3mm × 6mm
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0E331MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+85.71%

CAD Models

Download Nichicon PCG0E331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.749
Stock
55,771
53,744
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
110 mA
165 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 6.3VOLTS, 330UF, LOW ESR, HIGH RIPPL
KYOCERA AVXRPS0G331MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105C T/R
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
United Chemi-ConAPXA100ARA331MJ80G
Cap Aluminum Polymer 330uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCG0E331MCL1GS provided by its distributors.

330μF 2.5V ±20% 30mΩ 2000h@105°C 2.2A@100kHz Al Electrolytic Cap, SMD, 5.3mm × 5.3mm × 6mm
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 6mm) SMD 0.03 Ohm 2200mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2121
2.5V 330uF Polymer 卤20% 30m惟 2.2A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 330Uf, 2.5V, Radial; |Nichicon PCG0E331MCL1GS
CAP ALUM POLY 330UF 20% 2.5V SMD
Radial Can - SMD PCG 2.5V 330muF ±20% 0.197Dia 5.00mm
Higher Capacitance Chip Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL