Nichicon PCG0E331MCO1GS

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 6mm) SMD 0.01 Ohm 3300mA 2000h 105C Automotive T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0E331MCO1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Nichicon SCT

Inventory History

3 month trend:
-3.00%

CAD Models

Download Nichicon PCG0E331MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.679
Stock
53,744
55,771
Authorized Distributors
5
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
30 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
165 mA
110 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Polymer Aluminium Electrolytic Cap 330Uf; |Nichicon PCJ0G331MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXF4R0ARA331MF61G
Al Electrolytic Cap 330μF 4V ±20% 10mΩ 2000h@105°C 3.9A@100kHz SMD 6.6mm × 6.6mm × 5.8mm
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
United Chemi-ConAPXF2R5ARA331ME61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2121

Descriptions

Descriptions of Nichicon PCG0E331MCO1GS provided by its distributors.

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 6mm) SMD 0.01 Ohm 3300mA 2000h 105C Automotive T/R
Al Electrolytic Cap 330μF 2.5V ±20% 10mΩ 2000h@105°C 3.3A@100kHz SMD 5.3mm × 5.3mm × 6mm
CG Series 2.5 V 330 uF ±20 % 6.3 x 6 mm Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL